
0125020FHWS100 | |
|---|---|
DigiKey Part Number | RPC8181-ND |
Manufacturer | |
Manufacturer Product Number | 0125020FHWS100 |
Description | WING SCREW FLAT HEAD 1/4-20 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0125020FHWS100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.937" (23.80mm) 15/16" | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,47600 € | 2,38 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,40360 € | 10,09 € |
| 50 | 0,37780 € | 18,89 € |
| 100 | 0,35500 € | 35,50 € |
| 250 | 0,32856 € | 82,14 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

