
0125020FHWS075 | |
|---|---|
DigiKey Part Number | RPC8180-ND |
Manufacturer | |
Manufacturer Product Number | 0125020FHWS075 |
Description | WING SCREW FLAT HEAD 1/4-20 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0125020FHWS075 Models |
Category | Thread Size 1/4"-20 |
Manufacturer Essentra Components | Head Diameter 0.937" (23.80mm) 15/16" |
Series | Length - Below Head 0.750" (19.05mm) 3/4" |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Screw Head Type Spade Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,34770 € | 34,77 € |
| 250 | 0,32176 € | 80,44 € |
| 500 | 0,30458 € | 152,29 € |
| 1.000 | 0,28921 € | 289,21 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

