
0125020FHWS050 | |
|---|---|
DigiKey Part Number | RPC8179-ND |
Manufacturer | |
Manufacturer Product Number | 0125020FHWS050 |
Description | WING SCREW FLAT HEAD 1/4-20 THRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0125020FHWS050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.937" (23.80mm) 15/16" | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.437" (36.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21416 € | 107,08 € |
| Unit Price without VAT: | 0,21416 € |
|---|---|
| Unit Price with VAT: | 0,25485 € |

