
0125020EYEB150 | |
|---|---|
DigiKey Part Number | RPC8176-ND |
Manufacturer | |
Manufacturer Product Number | 0125020EYEB150 |
Description | EYE BOLT 1/4-20 THREAD 1/2 ID 1- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Spade Head Drive Nylon |
EDA/CAD Models | 0125020EYEB150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Spade Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 2.500" (63.50mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40214 € | 201,07 € |
| Unit Price without VAT: | 0,40214 € |
|---|---|
| Unit Price with VAT: | 0,47855 € |

