
011B | |
|---|---|
DigiKey Part Number | 145-011B-ND |
Manufacturer | |
Manufacturer Product Number | 011B |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 011B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.594" (15.09mm) | |
Diameter - Inside | 0.417" | |
Diameter - Outside | 0.485" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05724 € | 14,31 € |
| 500 | 0,05370 € | 26,85 € |
| 1.000 | 0,05055 € | 50,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

