
011224P175 | |
|---|---|
DigiKey Part Number | 011224P175-ND |
Manufacturer | |
Manufacturer Product Number | 011224P175 |
Description | MACH SCREW PAN SLOTTED#12-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Pan Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #12-24 |
Series | Head Diameter 0.416" (10.57mm) |
Packaging Bulk | Head Height 0.237" (6.02mm) |
Part Status Active | Length - Below Head 1.750" (44.45mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07218 € | 36,09 € |
| Unit Price without VAT: | 0,07218 € |
|---|---|
| Unit Price with VAT: | 0,08589 € |

