
011224P100 | |
|---|---|
DigiKey Part Number | RPC8174-ND |
Manufacturer | |
Manufacturer Product Number | 011224P100 |
Description | MACH SCREW PAN SLOTTED#12-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #12-24 |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,08130 € | 8,13 € |
| 250 | 0,07448 € | 18,62 € |
| 500 | 0,06998 € | 34,99 € |
| 1.000 | 0,06597 € | 65,97 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

