
011224P050 | |
|---|---|
DigiKey Part Number | RPC8173-ND |
Manufacturer | |
Manufacturer Product Number | 011224P050 |
Description | MACH SCREW PAN SLOTTED#12-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Pan Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #12-24 | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.737" (18.72mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13600 € | 0,68 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09064 € | 22,66 € |
| 500 | 0,08524 € | 42,62 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

