
011224P037 | |
|---|---|
DigiKey Part Number | RPC8172-ND |
Manufacturer | |
Manufacturer Product Number | 011224P037 |
Description | MACH SCREW PAN SLOTTED#12-24 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #12-24 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #12-24 | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08200 € | 0,41 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05900 € | 5,90 € |
| 250 | 0,05396 € | 13,49 € |
| 500 | 0,05062 € | 25,31 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

