


011032X200 | |
|---|---|
DigiKey Part Number | RPC7312-ND |
Manufacturer | |
Manufacturer Product Number | 011032X200 |
Description | HEX HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Hex Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 2.000" (50.80mm) 2" | |
Length - Overall | 2.120" (53.85mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07000 € | 0,35 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05920 € | 1,48 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,05090 € | 5,09 € |
| 250 | 0,04656 € | 11,64 € |
| 500 | 0,04362 € | 21,81 € |
| 1.000 | 0,04102 € | 41,02 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

