
011032X106 | |
|---|---|
DigiKey Part Number | 011032X106-ND |
Manufacturer | |
Manufacturer Product Number | 011032X106 |
Description | HEX SLOTTED SCREW 10-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Category | Type Bolt |
Manufacturer Essentra Components | Screw Head Type Hex Head |
Series | Drive Type Hex Socket, Slotted |
Packaging Bulk | Thread Size #10-32 |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06098 € | 30,49 € |
| Unit Price without VAT: | 0,06098 € |
|---|---|
| Unit Price with VAT: | 0,07257 € |

