
011032X087 | |
|---|---|
DigiKey Part Number | 011032X087-ND |
Manufacturer | |
Manufacturer Product Number | 011032X087 |
Description | HEX SLOTTED SCREW 10-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Bolt Hex Socket, Slotted Drive Nylon |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Material Nylon |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05294 € | 26,47 € |
| Unit Price without VAT: | 0,05294 € |
|---|---|
| Unit Price with VAT: | 0,06300 € |

