
011032X062PC | |
|---|---|
DigiKey Part Number | 011032X062PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032X062PC |
Description | HEX SLOTTED SCREW 10-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Bolt Hex Socket, Slotted Drive Polycarbonate |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Material Polycarbonate |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35496 € | 354,96 € |
| Unit Price without VAT: | 0,35496 € |
|---|---|
| Unit Price with VAT: | 0,42240 € |

