
011032X050PC | |
|---|---|
DigiKey Part Number | 011032X050PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032X050PC |
Description | HEX SLOTTED SCREW 10-32 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Bolt Hex Socket, Slotted Drive Polycarbonate |
EDA/CAD Models | 011032X050PC Models |
Category | Screw Head Type Hex Head |
Manufacturer Essentra Components | Drive Type Hex Socket, Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Material Polycarbonate |
Type Bolt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35284 € | 352,84 € |
| Unit Price without VAT: | 0,35284 € |
|---|---|
| Unit Price with VAT: | 0,41988 € |

