
011032WF106 | |
|---|---|
DigiKey Part Number | 011032WF106-ND |
Manufacturer | |
Manufacturer Product Number | 011032WF106 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.303" (7.68mm) |
Packaging Bulk | Head Height 0.336" (8.53mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05544 € | 27,72 € |
| Unit Price without VAT: | 0,05544 € |
|---|---|
| Unit Price with VAT: | 0,06597 € |

