
011032WF087 | |
|---|---|
DigiKey Part Number | 011032WF087-ND |
Manufacturer | |
Manufacturer Product Number | 011032WF087 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Diameter 0.303" (7.68mm) |
Series | Head Height 0.336" (8.53mm) |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.211" (30.76mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06062 € | 30,31 € |
| Unit Price without VAT: | 0,06062 € |
|---|---|
| Unit Price with VAT: | 0,07214 € |

