
011032WF050 | |
|---|---|
DigiKey Part Number | 011032WF050-ND |
Manufacturer | |
Manufacturer Product Number | 011032WF050 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.303" (7.68mm) | |
Head Height | 0.336" (8.53mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.836" (21.23mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06534 € | 65,34 € |
| Unit Price without VAT: | 0,06534 € |
|---|---|
| Unit Price with VAT: | 0,07775 € |

