
011032W075PC | |
|---|---|
DigiKey Part Number | RPC8170-ND |
Manufacturer | |
Manufacturer Product Number | 011032W075PC |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.005" (25.53mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60200 € | 3,01 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,51160 € | 12,79 € |
| 50 | 0,48000 € | 24,00 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,41868 € | 104,67 € |
| 500 | 0,39686 € | 198,43 € |
| 1.000 | 0,37730 € | 377,30 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

