
011032W062PC | |
|---|---|
DigiKey Part Number | RPC8169-ND |
Manufacturer | |
Manufacturer Product Number | 011032W062PC |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.880" (22.35mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,48800 € | 12,20 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,43060 € | 43,06 € |
| 250 | 0,39908 € | 99,77 € |
| 500 | 0,37816 € | 189,08 € |
| 1.000 | 0,35943 € | 359,43 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

