
011032W050PC | |
|---|---|
DigiKey Part Number | RPC8168-ND |
Manufacturer | |
Manufacturer Product Number | 011032W050PC |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.755" (19.18mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56400 € | 2,82 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,44940 € | 22,47 € |
| 100 | 0,42270 € | 42,27 € |
| 250 | 0,39180 € | 97,95 € |
| 500 | 0,37124 € | 185,62 € |
| 1.000 | 0,35284 € | 352,84 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

