
011032W037PC | |
|---|---|
DigiKey Part Number | RPC8167-ND |
Manufacturer | |
Manufacturer Product Number | 011032W037PC |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type Machine Screw | Material Polycarbonate |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,47640 € | 11,91 € |
| 50 | 0,44660 € | 22,33 € |
| 100 | 0,41990 € | 41,99 € |
| 250 | 0,38920 € | 97,30 € |
| 500 | 0,36874 € | 184,37 € |
| 1.000 | 0,35045 € | 350,45 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

