
011032T043 | |
|---|---|
DigiKey Part Number | 011032T043-ND |
Manufacturer | |
Manufacturer Product Number | 011032T043 |
Description | SET SCREW SOCKET HEAD 10-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Drive Nylon |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Height 0.100" (2.54mm) |
Packaging Bulk | Length - Overall 0.438" (11.11mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05778 € | 57,78 € |
| Unit Price without VAT: | 0,05778 € |
|---|---|
| Unit Price with VAT: | 0,06876 € |

