
011032T031 | |
|---|---|
DigiKey Part Number | 011032T031-ND |
Manufacturer | |
Manufacturer Product Number | 011032T031 |
Description | SET SCREW SOCKET HEAD 10-32 T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Drive Nylon |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Length - Below Head 0.213" (5.40mm) |
Packaging Bulk | Length - Overall 0.313" (7.94mm) |
Part Status Active | Material Nylon |
Drive Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05025 € | 50,25 € |
| Unit Price without VAT: | 0,05025 € |
|---|---|
| Unit Price with VAT: | 0,05980 € |

