
011032S200 | |
|---|---|
DigiKey Part Number | 011032S200-ND |
Manufacturer | |
Manufacturer Product Number | 011032S200 |
Description | CHEESE HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Slotted Drive Nylon |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Diameter 0.150" (3.81mm) |
Series | Head Height 0.060" (1.52mm) |
Packaging Bulk | Length - Below Head 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.060" (52.32mm) |
Screw Head Type Cheese Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06148 € | 30,74 € |
| Unit Price without VAT: | 0,06148 € |
|---|---|
| Unit Price with VAT: | 0,07316 € |

