
011032S106 | |
|---|---|
DigiKey Part Number | 011032S106-ND |
Manufacturer | |
Manufacturer Product Number | 011032S106 |
Description | CHEESE HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.150" (3.81mm) |
Packaging Bulk | Head Height 0.060" (1.52mm) |
Part Status Active | Material Nylon |
Screw Head Type Cheese Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05544 € | 27,72 € |
| Unit Price without VAT: | 0,05544 € |
|---|---|
| Unit Price with VAT: | 0,06597 € |

