
011032S031 | |
|---|---|
DigiKey Part Number | RPC8154-ND |
Manufacturer | |
Manufacturer Product Number | 011032S031 |
Description | CHEESE HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Cheese Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.150" (3.81mm) |
Packaging Bulk | Head Height 0.060" (1.52mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Screw Head Type Cheese Head | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04568 € | 45,68 € |
| Unit Price without VAT: | 0,04568 € |
|---|---|
| Unit Price with VAT: | 0,05436 € |

