
011032R162 | |
|---|---|
DigiKey Part Number | 011032R162-ND |
Manufacturer | |
Manufacturer Product Number | 011032R162 |
Description | MACH SCREW ROUND SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Machine Screw Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.346" (8.80mm) |
Packaging Bulk | Head Height 0.260" (6.60mm) |
Part Status Active | Length - Overall 1.880" (47.75mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05698 € | 28,49 € |
| Unit Price without VAT: | 0,05698 € |
|---|---|
| Unit Price with VAT: | 0,06781 € |

