#10-32 Round Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10-32 Round Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

011032R100

DigiKey Part Number
RPC7308-ND
Manufacturer
Manufacturer Product Number
011032R100
Description
ROUND HEAD SLOTTED #10-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-32 Round Head Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#10-32
Manufacturer
Essentra Components
Head Diameter
0.347" (8.81mm)
Series
Head Height
0.130" (3.30mm)
Packaging
Bulk
Length - Below Head
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.130" (28.70mm)
Screw Head Type
Round Head
Material
Nylon
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,05222 €52,22 €
Manufacturers Standard Package
Unit Price without VAT:0,05222 €
Unit Price with VAT:0,06214 €