
011032R087 | |
|---|---|
DigiKey Part Number | 011032R087-ND |
Manufacturer | |
Manufacturer Product Number | 011032R087 |
Description | MACH SCREW ROUND SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.346" (8.80mm) | |
Head Height | 0.260" (6.60mm) | |
Length - Below Head | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.135" (28.83mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05896 € | 29,48 € |
| Unit Price without VAT: | 0,05896 € |
|---|---|
| Unit Price with VAT: | 0,07016 € |

