


011032R075 | |
|---|---|
DigiKey Part Number | RPC7307-ND |
Manufacturer | |
Manufacturer Product Number | 011032R075 |
Description | ROUND HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.347" (8.81mm) | |
Head Height | 0.130" (3.30mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.880" (22.35mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07880 € | 1,97 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06820 € | 6,82 € |
| 250 | 0,06244 € | 15,61 € |
| 500 | 0,05860 € | 29,30 € |
| 1.000 | 0,05518 € | 55,18 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

