


011032R050 | |
|---|---|
DigiKey Part Number | RPC7306-ND |
Manufacturer | |
Manufacturer Product Number | 011032R050 |
Description | ROUND HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Diameter 0.347" (8.81mm) |
Series | Head Height 0.130" (3.30mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Screw Head Type Round Head | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,04400 € | 2,20 € |
| 100 | 0,04100 € | 4,10 € |
| 250 | 0,03740 € | 9,35 € |
| 500 | 0,03504 € | 17,52 € |
| 1.000 | 0,03292 € | 32,92 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

