
011032R031 | |
|---|---|
DigiKey Part Number | 011032R031-ND |
Manufacturer | |
Manufacturer Product Number | 011032R031 |
Description | MACH SCREW ROUND SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Machine Screw Slotted Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.346" (8.80mm) | |
Head Height | 0.260" (6.60mm) | |
Length - Below Head | 0.313" (7.94mm) | |
Length - Overall | 0.573" (14.54mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06436 € | 64,36 € |
| Unit Price without VAT: | 0,06436 € |
|---|---|
| Unit Price with VAT: | 0,07659 € |

