
011032R012 | |
|---|---|
DigiKey Part Number | RPC8145-ND |
Manufacturer | |
Manufacturer Product Number | 011032R012 |
Description | MACH SCREW ROUND SLOTTED 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Round Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.385" (9.78mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11000 € | 0,55 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09200 € | 2,30 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07980 € | 7,98 € |
| 250 | 0,07304 € | 18,26 € |
| 500 | 0,06864 € | 34,32 € |
| 1.000 | 0,06468 € | 64,68 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

