
011032PW175 | |
|---|---|
DigiKey Part Number | RPC8143-ND |
Manufacturer | |
Manufacturer Product Number | 011032PW175 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.150" (3.81mm) | |
Length - Overall | 1.900" (48.26mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14000 € | 3,50 € |
| 50 | 0,13040 € | 6,52 € |
| 100 | 0,12190 € | 12,19 € |
| 250 | 0,11204 € | 28,01 € |
| 500 | 0,10550 € | 52,75 € |
| 1.000 | 0,09964 € | 99,64 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

