
011032PW125 | |
|---|---|
DigiKey Part Number | RPC8141-ND |
Manufacturer | |
Manufacturer Product Number | 011032PW125 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.150" (3.81mm) | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.400" (35.56mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,07250 € | 7,25 € |
| 250 | 0,06632 € | 16,58 € |
| 500 | 0,06226 € | 31,13 € |
| 1.000 | 0,05864 € | 58,64 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

