
011032PW087 | |
|---|---|
DigiKey Part Number | RPC8140-ND |
Manufacturer | |
Manufacturer Product Number | 011032PW087 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Head Height 0.150" (3.81mm) |
Part Status Active | Length - Below Head 0.875" (22.23mm) 7/8" |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07280 € | 3,64 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06200 € | 15,50 € |
| 500 | 0,05822 € | 29,11 € |
| 1.000 | 0,05483 € | 54,83 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

