
011032PW050 | |
|---|---|
DigiKey Part Number | RPC8138-ND |
Manufacturer | |
Manufacturer Product Number | 011032PW050 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 011032PW050 Models |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Diameter 0.365" (9.27mm) |
Series | Head Height 0.150" (3.81mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.650" (16.51mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05820 € | 14,55 € |
| 500 | 0,05460 € | 27,30 € |
| 1.000 | 0,05139 € | 51,39 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

