
011032PW018 | |
|---|---|
DigiKey Part Number | 011032PW018-ND |
Manufacturer | |
Manufacturer Product Number | 011032PW018 |
Description | MACH SCREW PAN PHILLIPS #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Nylon |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Head Height 0.150" (3.81mm) |
Part Status Active | Length - Below Head 0.188" (4.76mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,05336 € |
|---|---|
| Unit Price with VAT: | 0,06350 € |

