
011032P100PC | |
|---|---|
DigiKey Part Number | 011032P100PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032P100PC |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.209" (5.31mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.209" (30.71mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38844 € | 194,22 € |
| Unit Price without VAT: | 0,38844 € |
|---|---|
| Unit Price with VAT: | 0,46224 € |

