


011032P100 | |
|---|---|
DigiKey Part Number | RPC7302-ND |
Manufacturer | |
Manufacturer Product Number | 011032P100 |
Description | PAN HEAD SLOTTED #10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.105" (2.67mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.105" (28.07mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06880 € | 6,88 € |
| 250 | 0,06300 € | 15,75 € |
| 500 | 0,05912 € | 29,56 € |
| 1.000 | 0,05568 € | 55,68 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

