
011032P062PC | |
|---|---|
DigiKey Part Number | 011032P062PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032P062PC |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Diameter 0.365" (9.27mm) |
Packaging Bulk | Head Height 0.209" (5.31mm) |
Part Status Active | Length - Below Head 0.625" (15.88mm) 5/8" |
Type Machine Screw | Length - Overall 0.834" (21.18mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34072 € | 340,72 € |
| Unit Price without VAT: | 0,34072 € |
|---|---|
| Unit Price with VAT: | 0,40546 € |

