
011032P050PC | |
|---|---|
DigiKey Part Number | 011032P050PC-ND |
Manufacturer | |
Manufacturer Product Number | 011032P050PC |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Polycarbonate |
EDA/CAD Models | 011032P050PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.365" (9.27mm) | |
Head Height | 0.209" (5.31mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.709" (18.01mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34300 € | 343,00 € |
| Unit Price without VAT: | 0,34300 € |
|---|---|
| Unit Price with VAT: | 0,40817 € |

