
011032P031 | |
|---|---|
DigiKey Part Number | RPC8127-ND |
Manufacturer | |
Manufacturer Product Number | 011032P031 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Diameter 0.365" (9.27mm) |
Part Status Active | Length - Below Head 0.313" (7.94mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06693 € | 66,93 € |
| Unit Price without VAT: | 0,06693 € |
|---|---|
| Unit Price with VAT: | 0,07965 € |

