
011032P018 | |
|---|---|
DigiKey Part Number | RPC8125-ND |
Manufacturer | |
Manufacturer Product Number | 011032P018 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Diameter 0.365" (9.27mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06469 € | 64,69 € |
| Unit Price without VAT: | 0,06469 € |
|---|---|
| Unit Price with VAT: | 0,07698 € |

