
011032G175 | |
|---|---|
DigiKey Part Number | 011032G175-ND |
Manufacturer | |
Manufacturer Product Number | 011032G175 |
Description | SET SCREW SLOTTED HEAD 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Slotted Drive Nylon |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Length - Below Head 1.750" (44.45mm) |
Packaging Bulk | Length - Overall 1.800" (45.72mm) |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05744 € | 28,72 € |
| Unit Price without VAT: | 0,05744 € |
|---|---|
| Unit Price with VAT: | 0,06835 € |

