
011032G081 | |
|---|---|
DigiKey Part Number | 011032G081-ND |
Manufacturer | |
Manufacturer Product Number | 011032G081 |
Description | SET SCREW SLOTTED HEAD 10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Slotted Drive Nylon |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Thread Size #10-32 |
Series | Head Height 0.050" (1.27mm) |
Packaging Bulk | Length - Below Head 0.813" (20.64mm) |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05496 € | 27,48 € |
| Unit Price without VAT: | 0,05496 € |
|---|---|
| Unit Price with VAT: | 0,06540 € |

