
011032G050 | |
|---|---|
DigiKey Part Number | RPC8112-ND |
Manufacturer | |
Manufacturer Product Number | 011032G050 |
Description | SET SCREW SLOTTED HEAD 10-32 THR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer Essentra Components | Head Height 0.050" (1.27mm) |
Series | Length - Below Head 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.550" (13.97mm) |
Part Status Active | Material Nylon |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06036 € | 15,09 € |
| 500 | 0,05668 € | 28,34 € |
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

