#10-32 Binding Head Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#10-32 Binding Head Slotted Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

011032F200

DigiKey Part Number
RPC7300-ND
Manufacturer
Manufacturer Product Number
011032F200
Description
BINDING HEAD SLOTTED #10-32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#10-32 Binding Head Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#10-32
Manufacturer
Essentra Components
Head Diameter
0.303" (7.70mm)
Series
Head Height
0.168" (4.27mm)
Packaging
Bulk
Length - Below Head
2.000" (50.80mm) 2"
Part Status
Active
Length - Overall
2.168" (55.07mm)
Screw Head Type
Binding Head
Material
Nylon
Drive Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.929
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
50,10200 €0,51 €
100,09400 €0,94 €
250,08480 €2,12 €
500,07880 €3,94 €
1000,07350 €7,35 €
2500,06728 €16,82 €
5000,06318 €31,59 €
1.0000,05953 €59,53 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €