
011032F106 | |
|---|---|
DigiKey Part Number | 011032F106-ND |
Manufacturer | |
Manufacturer Product Number | 011032F106 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Head Diameter 0.303" (7.68mm) |
Part Status Active | Material Nylon |
Type Machine Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,06098 € | 30,49 € |
| Unit Price without VAT: | 0,06098 € |
|---|---|
| Unit Price with VAT: | 0,07257 € |

