
011032F087 | |
|---|---|
DigiKey Part Number | RPC8109-ND |
Manufacturer | |
Manufacturer Product Number | 011032F087 |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Category | Screw Head Type Pan Head |
Manufacturer Essentra Components | Drive Type Slotted |
Series | Thread Size #10-32 |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.211" (30.76mm) |
Type Machine Screw | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,05294 € | 26,47 € |
| Unit Price without VAT: | 0,05294 € |
|---|---|
| Unit Price with VAT: | 0,06300 € |

